| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 193839-1 |
| Housing Material: | Nylon GF |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 50 |
| Contact Amperage: | 36 A |
| Number of Positions: | 2 |
| Housing Color: | White |
| Mount Orientation: | Right Angle |
| GPL: | G65 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 µin, 5.08 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 200 µin, 5.08 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 9.14 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D036 |
| Contact Layout: | Inline |
| Connector Length: | 31.62 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR16455 |
| Contact Termination Plating: | Silver |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 17.27 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .16 in, 4.06 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 193839-1 |
| SKU: | AMP193839-1 |
193839-1
Specifications
Detailed Description
Experience seamless power connectivity with our Right-Angle Socket Header. This high-quality component, meeting UL and CSA standards, features a durable Nylon GF housing in a sleek white color. Perfect for board mounting with through-hole solder termination, it ensures secure and reliable connections in a variety of applications. With a contact amperage of 36A and silver plating, it guarantees efficient power transmission. Each package includes 50 units, making it ideal for bulk installations. Engineered for optimal performance, this header is VDE tested and RoHS compliant, offering peace of mind in both function and environmental responsibility. Elevate your power connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download | |||

