| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 193839-2 |
| Housing Material: | Nylon GF |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 50 |
| Contact Amperage: | 36 A |
| Number of Positions: | 3 |
| Housing Color: | White |
| Mount Orientation: | Right Angle |
| GPL: | G65 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 µin, 5.08 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 200 µin, 5.08 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 9.14 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D036 |
| Contact Layout: | Inline |
| Connector Length: | 37.97 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR16455 |
| Contact Termination Plating: | Silver |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 17.27 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .16 in, 4.06 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 193839-2 |
| SKU: | AMP193839-2 |
193839-2
Specifications
Detailed Description
Enhance your connectivity with this SKT HEADER, RIGHT ANGLE, engineered for optimal performance. Meeting CSA and UL standards, this durable connector features a housing made of Nylon GF in a sleek white color. With a pitch of 6.35 mm, it offers three socket contact positions for efficient power transmission. The termination method of Through Hole - Solder ensures secure attachment to the board, while the mounting orientation of Right Angle allows for flexible installation. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), this connector is reliable in various environments. Perfect for power applications, it has a contact amperage of 36 A and is VDE tested for quality assurance. RoHS compliant and with UL 94V-0 material flammability standard, this connector prioritizes safety and environmental responsibility. Whether for industrial or commercial use, its robust construction and high-performance capabilities make it an essential component for your connectivity needs. Explore the possibilities with this SKT HEADER, RIGHT ANGLE connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 770018-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download | |||


