| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1939115-1 |
| Series: | STA |
| Amperage: | .5 A |
| Connector Type: | Secure Digital |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .06 in, .09 in, 1.7 mm, .1 in, 2.4 mm, 2.5 mm |
| Number of Positions: | 9 |
| Packaging: | Tape & Reel |
| Contact Mating Area Plating: | Gold |
| PCB Mounting Style: | Surface Mount |
| Standards Met: | UL 94V-0 |
| SKU: | AMP1939115-1 |
1939115-1
Specifications
Detailed Description
Enhance your electronic connections with our SD CONN STD EMBOSS W/B REVERSE connector. Designed for optimal performance, this secure digital connector features 9 gold-plated contacts in a single row, meeting UL 94V-0 standards for safety and reliability. With a compact right-angle body orientation and surface mount PCB mounting style, it offers seamless integration onto your circuit board. The copper alloy contacts ensure efficient power transmission, while the 2.5mm pitch allows for easy installation. Packaged in tape and reel for convenience, this connector is RoHS compliant, making it a sustainable choice for your applications in memory sockets and connectors. Upgrade your connectivity with the STA series connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6645141-1 | 2MM H.M. 8 + 2 ROW TYPE "F" PI | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1939870-1 | ![]() |


