| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1939350-1 |
| Amperage: | 4 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Wire Size: | .35 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1939350-1 |
1939350-1
| Heilind Number: | AMP1939350-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1939350-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily manage power connections with our 4 A amperage terminal, designed for seamless integration in automotive, truck, bus, and off-road applications. Featuring a secure F-Crimp termination method with tin contact plating, this receptacle ensures reliable conductivity for .35 mm² wire sizes. With a wide operating temperature range of -40 to 100°C (-40 to 212°F) and RoHS compliance, it meets stringent industry standards. The terminal's clean body design and primary locking feature guarantee a secure and durable connection, making it an essential component in automotive connectors and accessories.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151835-1 | TE Connectivity 1939350-1 Application Tooling | ![]() |
| TE Connectivity 2151835-2 | TE Connectivity 1939350-1 Application Tooling | ![]() |
| TE Connectivity 7-2151835-7 | TE Connectivity 1939350-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1939350-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2015 | E-14-015479 - "Change of Make From." | Download | |||


