1939393-1

Heilind Number:AMP1939393-1
Manufacturer:TE Connectivity
Manufacturer Number:1939393-1
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

0.64/2.3II SEALED CLIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1939393-1
Color:Black
Series:TH/.025 Connector System
Accessory Type:Mounting Clips
Body Material:PBT
Package Quantity:100
GPL:N22
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
GPL Description:Automotive
Product Code:M102
Connector System:Wire to Board
ECCN:EAR99
Industry Standard:JIS
Material Flammability Standard:UL 94-HB
Part Aliases:1939393-1
SKU:AMP1939393-1

Detailed Description

Enhance the secure installation of your TH/.025 Connector System with our Mounting Clips in sleek black. Crafted from durable PBT material, these essential accessories ensure optimal performance in automotive applications. With a package quantity of 100, they offer convenience and value. Meeting UL 94-HB flammability standards and RoHS compliance, they guarantee safety and environmental responsibility. Operating flawlessly in a wide temperature range from -40 to 140 °C (-40 to 284 °F), these clips are designed for reliability in any condition. Perfect for Wire to Board connections in the automotive industry, they are a vital component for efficient and durable installations.