| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1939403-2 |
| Color: | Black |
| Series: | TH/.025 Connector System |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 22 |
| Number of Positions: | 8 |
| Mount Orientation: | Vertical/180° |
| GPL: | N24 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M180 |
| Number of Signal Positions: | 8 |
| Tab Width: | .025 in, .64 mm |
| Rated Voltage: | 12 VDC |
| ECCN: | EAR99 |
| Connector Width: | 23.8 mm, .937 in |
| PCB Mount Alignment: | With |
| Length: | 16.2 mm, .638 in |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Profile Height From PCB: | 20 mm, .787 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1939403-2 |
| SKU: | AMP1939403-2 |
1939403-2
| Heilind Number: | AMP1939403-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1939403-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our TH/.025 Connector System, designed for optimal performance in signal circuit applications. Featuring a sleek black finish and a vertical mount orientation, this connector boasts two rows of eight signal positions each, ensuring seamless data transmission. With a surface mount termination method and a pitch of 2.2mm, it offers easy installation on printed circuit boards. Operating at temperatures ranging from -30°C to 105°C, it guarantees reliability even in extreme conditions. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Upgrade your vehicle's electronic systems with this high-quality automotive connector.

