| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1939403-3 |
| Color: | Black |
| Series: | AMP 0.64 Connector System |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 12 V DC |
| Number of Positions: | 8 |
| Mount Orientation: | Vertical/180° |
| GPL: | N24 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M180 |
| Number of Signal Positions: | 8 |
| Tab Width: | .025 in, .64 mm |
| Rated Voltage: | 12 VDC |
| ECCN: | EAR99 |
| Connector Width: | 23.8 mm, .937 in |
| PCB Mount Alignment: | With |
| Length: | 16.2 mm, .638 in |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Profile Height From PCB: | 20 mm, .787 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1939403-3 |
| SKU: | AMP1939403-3 |
1939403-3
| Heilind Number: | AMP1939403-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1939403-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with the AMP 0.64 Connector System in sleek black. Featuring two rows for efficient signal transmission, this surface mount connector ensures secure termination. With a high maximum operating temperature of 105°C, it guarantees durability in demanding environments. Boasting a pitch of 2.2mm and a voltage rating of 12V DC, it offers reliable performance. Meeting UL 94V-0 flammability standards, it prioritizes safety. Perfect for signal circuit applications, this vertical mount connector with eight positions is a versatile choice. Its compact design, with a width of 23.8mm and length of 16.2mm, allows for easy integration. The tin-plated interface and locking feature further enhance its functionality. Whether for automotive or industrial use, this connector is a dependable solution.

