1939847-1

Heilind Number:AMP1939847-1
Manufacturer:TE Connectivity
Manufacturer Number:1939847-1
ECAD Model:
3D Model

Description:

ME 67M PLUG CASE ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1939847-1
Connector Type:Housing
Termination Method:Crimp
Housing Color:Black
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Connector System:Wire to Wire
Mating Retention:With
Connector and Housing Type:Plug
SKU:AMP1939847-1

Detailed Description

Efficiently organize and protect your ME 67M plug with this convenient case assembly. Designed for seamless wire-to-wire connectivity, the black housing ensures reliable performance in a wide temperature range, from -30 to 105°C (-22 to 221°F). Featuring crimp termination for easy installation, this assembly is perfect for signal circuit applications. With mating retention and RoHS compliance, it guarantees both functionality and environmental responsibility. Upgrade your connector system with this essential plug housing.