| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1939850-1 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Rows: | 4 |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .129 in, 3.3 mm |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1939850-1 |
1939850-1
| Heilind Number: | AMP1939850-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1939850-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this ME 67M D1100 24P RX ASSY housing in sleek black. Crafted from durable Polybutylene Terephthalate, it ensures reliable performance in demanding environments. Featuring 24 positions spread across 4 rows with a pitch of 2mm, this receptacle is ideal for signal applications. With a wide operating temperature range of -55 to 105°C, it guarantees stable functionality even in extreme conditions. The housing, compliant with RoHS standards, facilitates easy termination to wire and cable, making it a versatile solution for power connectors. Upgrade your setup with this essential component for seamless connectivity.

