| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 194002-1 |
| Housing Material: | Nylon GF |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | 36 in, 600 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .25 in, 6.35 mm |
| Contact Amperage: | 36 A |
| Number of Positions: | 6 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Locking Tab |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 - 400 µin, 5.08 - 10.16 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 200 µin, 5.08 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.97 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Matrix |
| Connector Length: | 20.32 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Silver |
| Connector Product Type: | Header |
| Connector Width: | 13.97 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Standard Polarized Tail |
| Termination Post Tail Length: | .145 in, 3.69 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 194002-1 |
| SKU: | AMP194002-1 |
194002-1
Specifications
Detailed Description
Easily assemble power connections with this PIN ASSY..070. Meeting CSA and UL standards for safety, it features a durable Nylon GF housing in a board mount design with through-hole solder termination. With a 36A contact amperage and six positions, it's ideal for power circuit applications. The white housing and vertical mount orientation offer versatility, while the locking tab ensures secure mating. Operating in a wide temperature range, this connector guarantees reliable performance. Perfect for wire-to-board setups, it's VDE tested and RoHS compliant. Each package contains 25 pieces, making it a convenient and essential component for various projects.

