| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 194009-1 |
| Housing Material: | Nylon GF |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | 36 in, 600 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 36 A |
| Number of Positions: | 2 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Locking Tab |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 - 400 µin, 5.08 - 10.16 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 200 µin, 5.08 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 14.73 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector Length: | 13.97 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Silver |
| Connector Product Type: | Header |
| Connector Width: | 8.89 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Standard Polarized Tail |
| Termination Post Tail Length: | .145 in, 3.69 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1223628 194009-1 |
| SKU: | AMP194009-1 |
194009-1
Specifications
Detailed Description
Easily connect power sources with this Pin Assembly, ideal for board mounting with solder termination. Meeting CSA and UL standards, it guarantees safety and reliability in various applications. The housing is constructed from durable Nylon GF in a sleek white color, with a vertical mount orientation for convenience. With a pitch of 36 in, 600 mm, and contact amperage of 36 A, it ensures efficient power transmission. Featuring two positions and a silver contact mating area plating, it offers secure connectivity. Operating in a wide temperature range of -55 to 105 °C, -67 to 221 °F, this assembly is suitable for diverse environments. Its Inline contact layout and 14.73 mm height make it compatible with Wire to Board systems. Certified by LR16455 and RoHS compliant, it upholds quality and environmental standards. Perfect for power circuit applications, this Header type connector is a vital component in any setup, delivering performance and peace of mind.

