194012-1

Heilind Number:AMP194012-1
Manufacturer:TE Connectivity
Manufacturer Number:194012-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIN ASSY..070

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 194012-1
Housing Material:Nylon GF
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Pitch:36 in, 600 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.25 in, 6.35 mm
Package Quantity:25
Contact Amperage:36 A
Number of Positions:9
Housing Color:White
Mount Orientation:Vertical
GPL:G65
Mating Retention Type:Locking Tab
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:200 - 400 µin, 5.08 - 10.16 µm
PCB Retention:Without
Contact Termination Plating Thickness:200 µin, 5.08 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:14.73 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D036
Contact Layout:Matrix
Connector Length:20.32 mm
Connector System:Wire to Board
CSA Agency Certification:LR16455
Contact Termination Plating:Silver
Connector Product Type:Header
ECCN:EAR99
Connector Width:20.32 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Standard Polarized Tail
Termination Post Tail Length:.145 in, 3.69 mm
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:194012-1
SKU:AMP194012-1

Detailed Description

Easily connect power sources with this Pin Assembly, designed for efficient board mounting. Its durable Nylon GF housing in a sleek white finish meets CSA and UL standards for safety. With a vertical mount orientation and 9 pin positions, it ensures secure and reliable power transmission. Featuring solder termination and a contact amperage of 36A, this connector is ideal for power applications. The silver-plated contacts with a thick plating ensure optimal conductivity, while the operating temperature range of -55 to 105°C (-67 to 221°F) guarantees performance in various environments. With mating retention and polarization for alignment, it offers ease of use. This header type connector, with a matrix contact layout, is VDE tested and RoHS compliant, making it a dependable choice for power systems. Packaged in a set of 25, it is suitable for a range of industrial and commercial applications.