| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 194013-1 |
| Housing Material: | Nylon GF |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | 36 in, 600 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .25 in, 6.35 mm |
| Package Quantity: | 13 |
| Contact Amperage: | 36 A |
| Number of Positions: | 15 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | G65 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 - 400 µin, 5.08 - 10.16 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 200 µin, 5.08 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 14.73 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D036 |
| Contact Layout: | Matrix |
| Connector Length: | 33.02 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR16455 |
| Contact Termination Plating: | Silver |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 20.32 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Standard Polarized Tail |
| Termination Post Tail Length: | .145 in, 3.69 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 194013-1 |
| SKU: | AMP194013-1 |
194013-1
Specifications
Detailed Description
Elevate your power connections with this meticulously crafted PIN ASSY..070. Designed for optimal performance, it meets stringent CSA and UL standards, guaranteeing reliability and safety. The housing, constructed from durable Nylon GF, ensures longevity even in demanding environments. With a board mount and solder termination method, installation is seamless. Its 15-pin configuration, with a pitch of 36 inches, caters to high-power applications. Featuring a striking white housing color, this connector stands out in any setup. Mating retention is enhanced with a locking tab, providing secure connections. Operating temperature range from -55 to 105°C (-67 to 221°F) allows for versatile use. Ideal for power circuit applications, its silver-plated contact mating area ensures efficient conductivity. VDE tested and RoHS compliant, this connector guarantees performance excellence while meeting environmental standards. Upgrade to this header connector for unparalleled quality in your power systems.

