| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 194018-1 |
| Housing Material: | Nylon GF |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | 36 in, 600 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 25 |
| Contact Amperage: | 36 A |
| Number of Positions: | 5 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | G65 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 - 400 µin, 5.08 - 10.16 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 200 µin, 5.08 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 14.73 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D036 |
| Contact Layout: | Inline |
| Connector Length: | 33.02 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR16455 |
| Contact Termination Plating: | Silver |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 7.62 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Standard Polarized Tail |
| Termination Post Tail Length: | .145 in, 3.69 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 194018-1 |
| SKU: | AMP194018-1 |
194018-1
Specifications
Detailed Description
This PIN ASSY..070 offers reliable connectivity for power applications, meeting UL and CSA standards for quality assurance. Constructed with durable Nylon GF housing in a sleek white finish, it ensures long-lasting performance in various environments. Featuring a board mount design with through-hole solder termination, installation is convenient and secure. With a pitch of 36 in, 600 mm, and a contact amperage of 36 A, it's suitable for high-power transmission. The inline contact layout with five positions and silver plating guarantees efficient signal transmission. Operating temperature range of -55 to 105 °C, -67 to 221 °F, and VDE tested for added safety. Its mating alignment with polarization offers easy and secure connections. Perfect for wire-to-board applications, this header connector is essential for power circuitry, with LR16455 CSA agency certification and RoHS compliance for peace of mind.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 770016-1 | ![]() |


