| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 194189-3 |
| Accessory Type: | Contact |
| Amperage: | 15 A |
| Mount Type: | Cable Mount (Free-Hanging), Crimp |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Contact Type: | Pin |
| Package Quantity: | 500 |
| Contact Amperage: | 15 A |
| Termination Type: | Crimp |
| GPL: | G65 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Underplating Material: | Nickel |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0790 |
| Wire Size: | 12 - 14 AWG, 2.08 - 3.31 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Silver |
| Crimp Area Plating Finish: | Silver |
| Contact Mating Sequence: | First |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .118 in, 3 mm |
| Part Aliases: | 194189-3 |
| SKU: | AMP194189-3 |
194189-3
Specifications
Detailed Description
Enhance your power connections with our Pin Assembly, ideal for crimping applications. This high-quality copper alloy contact boasts a silver plating for optimal conductivity, ensuring reliable performance in various environments. With a 15 A amperage rating and cable mount termination method, it's perfect for wire-to-wire setups, accommodating 12-14 AWG wire sizes. Operating efficiently in temperatures ranging from -55 to 105°C (-67 to 221°F), it's suitable for demanding industrial applications. This straight-pin contact, packaged in quantities of 500, complies with RoHS standards, offering a safe and eco-friendly solution for your connectivity needs.

