| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 194189-9 |
| Accessory Type: | Contact |
| Amperage: | 15 A |
| Mount Type: | Cable Mount (Free-Hanging), Crimp |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Contact Type: | Pin |
| Package Quantity: | 20 |
| Contact Amperage: | 15 A |
| Termination Type: | Crimp |
| GPL: | G65 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Underplating Material: | Nickel |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0790 |
| Wire Size: | 12 - 14 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Silver |
| Crimp Area Plating Finish: | Silver |
| Contact Mating Sequence: | Third |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .118 in, 3 mm |
| Part Aliases: | 194189-9 |
| SKU: | AMP194189-9 |
194189-9
Specifications
Detailed Description
Enhance your power connection with this Pin Assembly, designed for seamless crimp installation. Crafted with durable Copper Alloy and silver plating, it ensures reliable performance in a wide temperature range from -55 to 105 °C (-67 to 221 °F). With a 15 A amperage rating, it's perfect for power circuit applications. The Cable Mount (Free-Hanging) design offers easy installation, while the straight contact orientation and wire termination method guarantee a secure fit. Each package includes 20 units, ideal for various projects. RoHS compliant and ECCN classified as EAR99, this contact is not only reliable but also meets international standards for environmental responsibility. Upgrade your wire-to-wire connector system with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 194189-8 | PIN ASSY., CRIMP | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 194032-7 | ![]() |


