| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 194213-1 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging), Crimp |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 100 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 32 A |
| Termination Type: | Crimp |
| GPL: | G65 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 µin, 5.08 µm |
| Contact Termination Plating Thickness: | 200 µin, 5 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D036 |
| Wire Size: | 12 - 14 AWG, 2.08 - 3.31 mm² |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 16455 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.02 µm, 40 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Silver |
| Crimp Area Plating Finish: | Silver |
| Crimp Area Plating Thickness: | 200 µin, 5 µm |
| Contact Product Type: | Contact |
| Standards Met: | CSA,UL |
| Part Aliases: | 194213-1 |
| SKU: | AMP194213-1 |
194213-1
Specifications
Detailed Description
Enhance your power connections with our meticulously crafted SKT,MNL contact, designed for #12/14 cables. With a lubricated finish for seamless assembly, this accessory guarantees optimal performance. Meeting CSA and UL standards, it ensures reliability in any application. The cable mount feature allows for versatile installation, whether free-hanging or crimped. Crafted from durable copper alloy, it offers a secure socket connection for 32A current. Suitable for stranded wires within the 2.08-3.31mm² (12-14 AWG) range, this contact is essential for power circuit applications. With silver plating and VDE testing, it guarantees high conductivity and safety. RoHS compliant and ECCN certified, it's the ideal choice for data and device connectivity. Packaged in quantities of 100, it's convenient for large-scale projects. Elevate your connectivity solutions with this premium contact.

