| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 194242-1 |
| Housing Material: | Polyester - GF |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .006 in, .009 in, .012 in, .16 mm, .24 mm, .31 mm |
| Contact Type: | Pin, Socket |
| Row Spacing: | 10 mm, .314 in, .393 in, 6 mm, 8 mm |
| Number of Positions: | 43 |
| Housing Color: | Black |
| GPL: | G65 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Product Code: | 0790 |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 194242-1 |
| SKU: | AMP194242-1 |
194242-1
Specifications
Detailed Description
Introducing the AMPOWER HOUSING, a versatile solution for your connectivity needs. This durable plug features 43 positions for seamless power and signal transmission, with socket and pin contact types ensuring reliable connections. Crafted from UL 94V-0 compliant polyester-GF material in sleek black, it guarantees both performance and safety. Its panel mount design and crimp termination method offer easy installation, while a wide pitch range accommodates various wire sizes. Ideal for power and signal applications, this housing operates flawlessly in temperatures ranging from -55 to 125°C (-67 to 257°F). Packaged for convenience, it is a must-have for any wiring project, meeting RoHS compliance for peace of mind. Upgrade your wire-to-board connections with this high-quality component from the Data and Devices range.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 193837-5 | PIN ASSY., CRIMP, 6MM,4AWF | ![]() |
| TE Connectivity 194032-6 | SKT ASSY, 3MM, 10 AWG | ![]() |


