| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 194264-1 |
| Series: | AMP Type II |
| Contact Material: | Copper Alloy |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 1250 |
| Termination Type: | Solder Tab |
| GPL: | 230 |
| Packaging: | Loose Piece |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5023 |
| Contact Termination Plating: | Silver |
| Post Size: | .062 in, 1.57 mm |
| ECCN: | EAR99 |
| Contact Shape: | Round |
| Contact Product Type: | Contact |
| Part Aliases: | 194264-1 |
| SKU: | AMP194264-1 |
194264-1
Specifications
Detailed Description
Enhance your power connection with our meticulously crafted Pin Assembly, tailored for seamless performance in AMP Type II applications. Engineered with precision, this contact features a durable Copper Alloy construction, ensuring reliable conductivity in high-demand environments. The size 16 solder tail guarantees a secure attachment, while the silver plating on the contact mating area and termination offers optimal signal transmission. With a post size of .062 inches, it's suitable for various wire and cable connections. Compliant with RoHS standards, this industrial-grade component comes in a convenient package of 1250 pieces, making it ideal for bulk installations. Elevate your power connectivity with this essential component, designed for efficiency and longevity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-305183-1 | TE Connectivity 194264-1 Application Tooling | ![]() |


