1954097-1

Heilind Number:AMP1954097-1
Manufacturer:TE Connectivity
Manufacturer Number:1954097-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Poke In SMT,2 Position Connect

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1954097-1
Connector Type:Connector Assembly
Gender:Receptacle
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:.157 in, 4 mm
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Mount Angle:Right Angle
Cable Type:Discrete Wire
Contact Amperage:4 A
Number of Positions:2
Housing Color:White
GPL:K50
Packaging:SMT Pocket Tape
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating Thickness:118 µin, 3 µm
PCB Retention:With
Contact Termination Plating Thickness:118.11 µin, 3 µm
Connector Height:.154 in
PCB Retention Type:Solder Tail
Sealable:No
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:L012
Preloaded:Yes
Wire Size:18 - 22 AWG
Contact Layout:Inline
Connector Length:14.22 mm, .56 in
Connector System:Wire to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Surface Mount Compatible:Yes
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Connector Width:.311 in, 7.9 mm
Mating Retention:Without
PCB Mount Alignment:Without
Accepts Wire Insulation Diameter:.083 in, 2.1 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:Without
Contact Termination Area Plating Finish:Matte
Header Mating Orientation:Horizontal
Stamped and Formed:Yes
Toolless Wire Termination:Yes
UV Exposure Rated :No
Mated Length:10.5 mm, .413 in
Lighting Interconnect Level:Level 2
Surface Mount Soldering Temperature:220 °C, 428 °F
Material Flammability Standard:UL 94V-0
Part Aliases:1954097-1
SKU:AMP1954097-1

Detailed Description

Enhance your SMT assembly with this 2-position connector, perfect for power and signal applications. The receptacle features a right-angle mount for efficient board attachment, with surface mount termination for easy installation. With a voltage rating of 250V AC/DC and a contact amperage of 4A, it ensures reliable performance. Meeting UL 94V-0 flammability standards, it guarantees safety. Its white housing, along with a matte finish, adds to its industrial appeal. Suitable for wire-to-board connections, it accommodates 18-22 AWG wire sizes with toolless termination. With a compact design and operating temperature range of -40 to 105°C (-40 to 221°F), it offers versatility in various environments. RoHS compliant and featuring Level 2 lighting interconnect, this connector is a dependable choice for your lighting assembly needs.