1954289-1

Heilind Number:AMP1954289-1
Manufacturer:TE Connectivity
Manufacturer Number:1954289-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Connector,Blade & Recpt 2 Pos

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1954289-1
Amperage:6 A
Housing Material:Liquid Crystal Polymer
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Tin
Body Orientation:Right Angle
Pitch:4 mm
Voltage:125 V AC, 125 V DC
Contact Type:Hermaphroditic
Contact Amperage:6 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Horizontal
GPL:K50
Packaging:Pocket tape on reel
Circuit Application:Power
Contact Mating Area Plating:Tin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:3.9 mm
Sealable:No
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L833
Contact Layout:Inline
Connector System:Board to Board
CSA Agency Certification:LR7195
UL Agency Certification:E28476
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:1500 V AC
Board to Board Configuration:Co-Planar
Connector Contact Load Condition:Fully Loaded
PCB Mount Alignment:Without
PCB Mount Alignment Type:None
Connector Assembly Type:PCB Mount Hermaphroditic Connector
Temperature Rating:High
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1954289-1
SKU:AMP1954289-1

Detailed Description

Enhance your power circuit connectivity with this high-performance Connector, Blade & Receptacle. Featuring two positions for seamless board-to-board mounting, this industrial-grade component ensures reliable power transmission in a variety of applications. With a CSA certification and UL 94V-0 flammability standard compliance, it guarantees safety and quality. The right-angle orientation and surface-mount termination method make installation effortless, while the liquid crystal polymer housing and copper alloy contacts with tin plating ensure durability and efficient power transfer. Rated for 6A at 125V AC/DC, this connector is suitable for high-power applications. Perfect for PCB assembly, its pocket tape on reel packaging offers convenience. RoHS compliant and ECCN EAR99, it meets international standards for environmental and export regulations. Upgrade your power circuitry with this essential component.