1954289-2

Heilind Number:AMP1954289-2
Manufacturer:TE Connectivity
Manufacturer Number:1954289-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Connector,Blade & Recpt 4 Pos

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1954289-2
Amperage:6 A
Housing Material:Liquid Crystal Polymer
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Tin
Body Orientation:Right Angle
Pitch:4 mm
Voltage:125 V AC, 125 V DC
Contact Type:Hermaphroditic
Contact Amperage:6 A
Number of Positions:4
Housing Color:Natural
Mount Orientation:Horizontal
GPL:K50
Packaging:Pocket tape on reel
Circuit Application:Power
Contact Mating Area Plating:Tin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:3.9 mm
Sealable:No
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L833
Contact Layout:Inline
Connector System:Wire-to-Component
CSA Agency Certification:LR7196
UL Agency Certification:E28476
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:1500 V AC
Board to Board Configuration:Co-Planar
Connector Contact Load Condition:Fully Loaded
PCB Mount Alignment:Without
PCB Mount Alignment Type:None
Header Type:Header Only
Connector Assembly Type:PCB Mount Hermaphroditic Connector
Temperature Rating:High
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1954289-2
SKU:AMP1954289-2

Detailed Description

Enhance your electronic connections with this 4-position Connector, Blade & Receptacle. Crafted with high-quality Liquid Crystal Polymer housing and Copper Alloy contacts plated with Tin, it ensures reliable power transmission at 6A and 125V AC/DC. Featuring a right-angle body orientation and surface mount termination, it offers seamless integration onto PCBs. With CSA and UL certifications for safety compliance, this industrial-grade connector, with a 4mm pitch and UL 94V-0 flammability standard, is ideal for power circuit applications. Its Hermaphroditic design and Inline contact layout guarantee efficient connectivity, while its pocket tape on reel packaging ensures easy handling. Suitable for board-to-board configurations, it's a vital component for your electronic assemblies. Rest assured of its quality and environmental responsibility with RoHS compliance.