1954289-3

Heilind Number:AMP1954289-3
Manufacturer:TE Connectivity
Manufacturer Number:1954289-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Connector,Blade & Recpt 6 Pos

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1954289-3
Amperage:6 A
Housing Material:Liquid Crystal Polymer
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Tin
Body Orientation:Right Angle
Pitch:4 mm
Voltage:125 V AC, 125 V DC
Contact Type:Hermaphroditic
Contact Amperage:6 A
Number of Positions:6
Housing Color:Natural
Mount Orientation:Horizontal
GPL:K50
Packaging:Pocket tape on reel
Circuit Application:Power
Contact Mating Area Plating:Tin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:3.9 mm
Sealable:No
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L833
Contact Layout:Inline
Connector System:Wire-to-Component
CSA Agency Certification:LR7197
UL Agency Certification:E28476
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:1500 V AC
Board to Board Configuration:Co-Planar
Connector Contact Load Condition:Fully Loaded
PCB Mount Alignment:Without
PCB Mount Alignment Type:None
Header Type:Header Only
Connector Assembly Type:PCB Mount Hermaphroditic Connector
Temperature Rating:High
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1954289-3
SKU:AMP1954289-3

Detailed Description

Enhance connectivity with our 6-position Blade & Receptacle Connector, meticulously crafted for precision and performance. Meeting CSA standards, this connector boasts a 6A amperage and is constructed with durable Liquid Crystal Polymer housing. Featuring a right-angle body orientation and surface mount termination method, it ensures seamless integration on your PCB. The hermaphroditic contact type, along with tin plating, guarantees reliable power transmission at 125V AC/DC. With UL 94V-0 flammability standard compliance and a natural housing color, it combines safety with functionality. Ideal for industrial applications, this connector, designated as L833 in our product line, is RoHS compliant and promises high-temperature performance. Elevate your electronic assemblies with this essential component.