1954637-1

Heilind Number:AMP1954637-1
Manufacturer:TE Connectivity
Manufacturer Number:1954637-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Plug Kit,USB Series A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1954637-1
Series:Industrial USB IP20
Gender:Plug
Housing Material:Polyester - GF
Shell Plating:Nickel
Number of Ports:1
USB Size:Standard
Mount Location:Cable Mount
Housing Color:Black
Termination Type:Solder Tab
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention Type:None
Connector and Contact Terminate To:Wire & Cable
Connector Product Type:Connector
LED Indicator:Without
Locking Feature:With
Standard:USB 2.0
Part Aliases:1954637-1
SKU:AMP1954637-1

Detailed Description

Enhance connectivity with this Industrial USB Series A Plug Kit, featuring a durable polyester shell with nickel plating. Designed for standard USB size, it ensures reliable performance in various applications. The black housing and gold contact plating offer a sleek aesthetic, while the solder tab termination type guarantees secure installation. With RoHS compliance and lead-free solder processes, it prioritizes environmental sustainability. Whether for industrial or commercial use, this connector facilitates seamless data transfer.