1954643-1

Heilind Number:AMP1954643-1
Manufacturer:TE Connectivity
Manufacturer Number:1954643-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Recpt Kit,Series A to Series A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1954643-1
Series:Industrial USB IP67
Gender:Receptacle
Housing Material:Polyester - GF
Shell Plating:Tin over Nickel
Number of Ports:1
USB Size:Standard
Housing Color:Black
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention Type:None
Connector Product Type:Connector
LED Indicator:Without
Locking Feature:With
Standard:USB 2.0
Part Aliases:1954643-1
SKU:AMP1954643-1

Detailed Description

Enhance connectivity in industrial settings with this rugged Receptacle Kit from Series A to Series A. Featuring a durable Polyester - GF housing in sleek black, this USB IP67 connector ensures reliable performance, even in harsh environments. With Tin over Nickel shell plating and Gold contact mating area plating, it offers superior corrosion resistance. Designed for standard USB size, it complies with USB 2.0 industry standards. The connector is equipped with a locking feature for secure connections and does not require PCB retention. Packaged individually, each kit includes one connector, making it a convenient solution for various applications. Rest assured, it is RoHS compliant and meets ECCN: EAR99 regulations. Perfect for industrial use, this connector is a vital component for your connectivity needs.