| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1954646-1 |
| Series: | Industrial USB IP67 |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Shell Plating: | Tin over Nickel |
| Number of Ports: | 1 |
| USB Size: | Standard |
| Housing Color: | Black |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| PCB Retention Type: | None |
| Connector Product Type: | Connector |
| LED Indicator: | Without |
| Locking Feature: | With |
| Standard: | USB 2.0 |
| Part Aliases: | 210-00693 1954646-1 |
| SKU: | AMP1954646-1 |
1954646-1
Specifications
Detailed Description
Upgrade your industrial USB connectivity with this rugged Receptacle Kit, designed for Series B to A compatibility. Featuring a durable black polyester housing with tin over nickel shell plating, this connector ensures reliable performance in harsh environments. With gold contact mating area plating and a standard USB size, it guarantees seamless data transfer. The package includes one unit, meeting RoHS compliance for environmental responsibility. Its locking feature provides added security, while its compact design makes it suitable for various applications. Stay connected with confidence, thanks to this high-quality USB connector.

