1956024-1

Heilind Number:AMP1956024-1
Manufacturer:TE Connectivity
Manufacturer Number:1956024-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23092-S1012-A201

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1956024-1
Amperage:6 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Tin Oxide (AgSnO2)
Contact Plating:Gold
Number of Poles:1
Coil Resistance:848 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1956024-1

Detailed Description

Enhance your circuitry with the V23092-S1012-A201 power relay, designed for seamless integration with a 6A current rating. Featuring a socket mount type for easy installation on printed circuit boards, this relay boasts reliable performance with its silver tin oxide contact material and gold plating. With a single pole configuration and 1 Form C contact arrangement, it offers versatile switching capabilities. Operating at a coil voltage of 12VDC and a coil resistance of 848Ω, it ensures efficient power management. Compliant with RoHS standards, it guarantees environmentally conscious operation. Trust in the V23092-S1012-A201 for your power relay needs.