1956024-2

Heilind Number:AMP1956024-2
Manufacturer:TE Connectivity
Manufacturer Number:1956024-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23092-S1012-A301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1956024-2
Amperage:6 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Tin Oxide (AgSnO2)
Contact Plating:Gold
Number of Poles:1
Coil Resistance:848 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1956024-2

Detailed Description

Enhance your circuitry with the V23092-S1012-A301, a high-performance power relay designed for precision and reliability. With a robust amperage rating of 6A and a maximum switching voltage of 400VAC, this relay is perfect for demanding applications. Its socket and printed circuit board mount type offers versatility in installation, while the silver tin oxide contacts with gold plating ensure excellent conductivity and longevity. Featuring 1 Form C contact arrangement, it provides a reliable switching solution. With a coil voltage of 12VDC and RoHS compliance, this relay is not only efficient but also environmentally friendly. Upgrade your power systems with the V23092-S1012-A301 for optimal performance.