1956024-3

Heilind Number:AMP1956024-3
Manufacturer:TE Connectivity
Manufacturer Number:1956024-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23092-S1024-A201

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1956024-3
Amperage:6 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Tin Oxide (AgSnO2)
Contact Plating:Gold
Number of Poles:1
Coil Resistance:3390 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1956024-3

Detailed Description

Discover the power of the V23092-S1024-A201 relay, designed for efficient switching in electronic circuits. With a contact amperage of 6A and a coil resistance of 3390Ω, this relay offers reliable performance. Featuring a socket mount type for easy installation on printed circuit boards, it is equipped with silver tin oxide contacts plated with gold for enhanced conductivity. The contact arrangement of 1 Form C (CO) allows for versatile switching capabilities. Operating at a coil voltage of 24VDC, this relay has a maximum switching voltage of 400VAC and a contact voltage of 250VAC, making it suitable for a range of applications. Rest assured of its compliance with RoHS regulations, making it not only efficient but also environmentally friendly. Elevate your relay systems with the V23092-S1024-A201 for seamless and dependable operation.