1956137-7

Heilind Number:AMP1956137-7
Manufacturer:TE Connectivity
Manufacturer Number:1956137-7
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RY533060

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1956137-7
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:14000 Ω
Coil Voltage:60 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP1956137-7

Detailed Description

Enhance your circuit's performance with this high-quality power relay. Designed for reliable operation, it features a printed circuit board mount type and a single pole configuration with 1 Form A (NO) contact arrangement. With a low coil resistance of 14000 Ω and a coil voltage of 60 VDC, it offers efficient power consumption. The contact material, Silver Tin Oxide (AgSnO2), ensures excellent conductivity and durability, while meeting RoHS compliance standards for environmental responsibility. Rated for a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, this relay is suitable for a wide range of applications. Upgrade your systems with the assurance of performance and quality that this power relay provides.