| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1956226-1 |
| Amperage: | 6 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Contact Plating: | Gold |
| Number of Poles: | 1 |
| Coil Resistance: | 720 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1956226-1 |
1956226-1
Specifications
Detailed Description
Elevate your circuit board's performance with our RE035012 relay, meticulously designed for seamless power switching. This miniature marvel boasts a low amperage of 6A and features a single pole with silver nickel contacts plated in gold, ensuring reliable conductivity. Operating at a coil voltage of 12VDC, with a resistance of 720Ω, it offers efficient control in various applications. With a maximum switching voltage of 400VAC and a contact voltage of 250VAC, this relay guarantees safe and stable operation. Compliant with RoHS standards, it's a sustainable choice for your power relay needs. Experience precision engineering at its finest with this 1 Form A (NO) contact arrangement relay.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2023 | PCN-23-175092 - Color Change. The following part numbers are being modified by changing the outside cover color from orange to natural. While both materials have the same characteristics, the same tests according to UL and VDE are passed. The Relay form (dimensions), features and rantings keep unchanged. | Download | |||
| 02/01/2023 | PCN-22-156580 - PCN correction. this PCN is a correction of PCN-22-125558 as we do not make use of a white adhesive but have qualified an orange adhesive. The reason for the change keeps the same: To keep aligned with the regulations of RoHS not just for the finished relay but also throughout the complete process of production we change the sealing adhesive. The following qualification tests did not show any difference to the current adhesive: contact compatibility test, thermal endurance, mechanical endurance, relay tightness test. Please ignore original PCN-22-125558 | Download | |||

