1956226-2

Heilind Number:AMP1956226-2
Manufacturer:TE Connectivity
Manufacturer Number:1956226-2
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RE035024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1956226-2
Amperage:6 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Gold
Number of Poles:1
Coil Resistance:2880 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP1956226-2

Detailed Description

Experience reliable power control with the RE035024 Power Relay. Featuring a 6A amperage capacity and a mount type perfect for Printed Circuit Boards, this high-performance relay ensures seamless operation. Crafted with silver nickel contact material and gold plating, it guarantees durable and efficient connectivity. With a single pole and 1 Form A (NO) contact arrangement, it offers versatile functionality. Boasting RoHS compliance and a coil voltage of 24VDC, this relay is not only environmentally friendly but also suitable for a wide range of applications. Trust in its 400VAC maximum switching voltage and 250VAC contact voltage for consistent performance. Upgrade your power control system with the RE035024 Power Relay.