1958317-1

Heilind Number:AMP1958317-1
Manufacturer:TE Connectivity
Manufacturer Number:1958317-1
ECAD Model:
3D Model

Description:

SOLISTRAND 8 STRATO-THERM BUTT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1958317-1
Wire Size:13100 - 20800 CMA, 8 AWG, 8 mm²
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP1958317-1

Detailed Description

Introducing the SOLISTRAND 8 STRATO-THERM BUTT Splice, a high-performance solution for secure wire connections. Designed for 8 AWG and 8 mm² wire sizes, this splice features a closed barrel type for added durability. Engineered for temperatures ranging from 13100 to 20800 CMA, it ensures reliable performance in various environments. With its RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for a wide range of applications, this splice is a must-have for any electrical project.