| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1958388-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | M5 |
| Orientation: | Straight |
| Operating Temperature Range: | 343 °C, 649 °F |
| Wire Size: | 21 mm², 33100 - 52600 CMA, 4 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1958388-1 |
1958388-1
| Heilind Number: | AMP1958388-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1958388-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Straight Crimp Ring Terminal, designed for secure and efficient wire termination. With a durable M5 stud size and straight orientation, this terminal ensures a reliable fit. Operating at high temperatures up to 343°C (649°F), it's ideal for demanding applications. Accommodating 4 AWG wire, it offers versatility for various projects. The closed barrel design adds stability, while the non-insulated construction allows for easy identification. RoHS compliant, this terminal meets environmental standards. Elevate your connectivity with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490413-3 | ![]() | |
| TE Connectivity 1490414-2 | ![]() | |
| TE Connectivity 1901000-2 | ![]() | |
| TE Connectivity 48127 | ![]() | |
| TE Connectivity 48129 | ![]() | |
| TE Connectivity 69218 | ![]() |


