1958413-1

Heilind Number:AMP1958413-1
Manufacturer:TE Connectivity
Manufacturer Number:1958413-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL R PG 4 AWG, 5/16, BENT 90

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1958413-1
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:5/16, M8
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:21.2 mm², 33100 - 52600 CMA, 4 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:90°
SKU:AMP1958413-1

Detailed Description

Easily connect and secure your 4 AWG wires with this high-quality Ring Tongue Terminal. Designed for efficient crimping, it features a 5/16" stud size and 90° bent orientation, perfect for various applications. With a maximum voltage rating of 600V and RoHS compliance, it guarantees safety and environmental responsibility. The closed barrel and insulation ensure reliable performance, even in demanding conditions up to 105°C (221°F). Ideal for professional use in industries like automotive, manufacturing, and construction, this terminal is a must-have for any electrical project. Trust in its durability and convenience for all your connectivity needs.