| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1958437-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 280 °C, 500 °F |
| Wire Size: | 13100 - 20800 CMA, 8 AWG, 8 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1958437-1 |
1958437-1
| Heilind Number: | AMP1958437-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1958437-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our high-quality ring tongue terminal. Designed for use with 8 AWG wire, this straight orientation connector features a #8 stud size, ensuring a secure fit. With a maximum operating temperature of 500°F, it's suitable for demanding environments. The closed barrel design provides added protection, while the gold-plated finish offers excellent conductivity. RoHS compliant for environmental responsibility, this terminal is a reliable choice for various applications. Elevate your connectivity with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490413-1 | TE Connectivity 1958437-1 Application Tooling | ![]() |
| TE Connectivity 1490414-1 | TE Connectivity 1958437-1 Application Tooling | ![]() |
| TE Connectivity 1901001-1 | TE Connectivity 1958437-1 Application Tooling | ![]() |
| TE Connectivity 48126 | TE Connectivity 1958437-1 Application Tooling | ![]() |
| TE Connectivity 48355 | TE Connectivity 1958437-1 Application Tooling | ![]() |
| TE Connectivity 49956 | TE Connectivity 1958437-1 Application Tooling | ![]() |
| TE Connectivity 600850 | TE Connectivity 1958437-1 Application Tooling | ![]() |
| TE Connectivity 601075 | TE Connectivity 1958437-1 Application Tooling | ![]() |
| TE Connectivity 69216 | TE Connectivity 1958437-1 Application Tooling | ![]() |
| TE Connectivity 69339 | TE Connectivity 1958437-1 Application Tooling | ![]() |
| TE Connectivity 69355 | TE Connectivity 1958437-1 Application Tooling | ![]() |


