1958439-2

Heilind Number:AMP1958439-2
Manufacturer:TE Connectivity
Manufacturer Number:1958439-2
ECAD Model:
3D Model

Description:

STRA,RT,4 AWG,M4/#8,HR,AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1958439-2
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:280 °C, 500 °F
Wire Size:21 mm², 33100 - 52600 CMA, 4 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1958439-2

Detailed Description

Enhance your electrical connections with these high-quality straight crimp ring terminals. Designed for optimal performance, they feature a #8 stud size and accommodate 4 AWG wire, ensuring a secure and efficient fit. With a maximum operating temperature of 280°C (500°F), they are suitable for a wide range of applications. The closed barrel design offers enhanced durability, while the gold plating provides excellent conductivity. Compliant with RoHS regulations, these terminals are a reliable choice for your electrical projects. Upgrade your connectors today and experience the difference.