| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1958448-1 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 16 AWG, 1.31 mm², 2800 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1958448-1 |
1958448-1
| Heilind Number: | AMP1958448-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1958448-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with our high-quality PIDG Terminal. Designed for efficient crimping, this straight orientation terminal features a #6 stud size, accommodating M3.5 screws. Its 16 AWG wire compatibility and closed barrel construction ensure secure and reliable connections. With an operating temperature range of up to 105°C (221°F), it's suitable for a variety of applications. The insulated design provides added safety, making it a must-have for your electrical projects. Trust in our Rings & Spades terminals for superior performance.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | ![]() | |
| TE Connectivity 47387 | ![]() | |
| TE Connectivity 47806-2 | ![]() | |
| TE Connectivity 47807-1 | ![]() | |
| TE Connectivity 59170 | ![]() | |
| TE Connectivity 59250 | ![]() |


