| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1958456-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 343 °C, 649 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1958456-1 |
1958456-1
| Heilind Number: | AMP1958456-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1958456-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our high-quality TERMINAL, STRAT, RT, HR. Designed for durability and efficiency, this #10 connector features a NI PL finish and accommodates 14-16 AWG wire. With a straight orientation and closed barrel type, it ensures secure and stable performance in various applications. Operating at temperatures up to 649°F, it guarantees reliable functionality even in demanding environments. Suitable for professional and DIY use, this terminal is a must-have for any wiring project. Upgrade your connections today with our Rings & Spades terminal.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46447 | ![]() | |
| TE Connectivity 46469 | ![]() |


