1969116-1

Heilind Number:AMP1969116-1
Manufacturer:TE Connectivity
Manufacturer Number:1969116-1
ECAD Model:
3D Model

Description:

FASTON 187/250 REC HSG 3 CIR NYLON NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1969116-1
Housing Material:Nylon
Pitch:12.67 mm, .499 in
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:3
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP1969116-1

Detailed Description

Enhance your electrical connections with our FASTON 187/250 Terminal Housing. Crafted from durable nylon in a natural hue, this straight receptacle housing accommodates three positions with precision. Its .499-inch pitch ensures a secure fit, while the cable mount design allows for convenient installation. RoHS compliant and suitable for a variety of applications, this terminal housing guarantees both performance and environmental responsibility. Upgrade your connectivity with this essential component.