1969206-1

Heilind Number:AMP1969206-1
Manufacturer:TE Connectivity
Manufacturer Number:1969206-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ULTRA-POD .250 ASSEMBLY REC 18-14 AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1969206-1
Color:White
Series:Ultra-Pod 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:1.366 in, 34.7 mm
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .17 in, 2.79 - 4.32 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1969206-1

Detailed Description

Enhance your electrical connections with the Ultra-Pod .250 Assembly Receptacle. Crafted from durable brass with a white nylon insulation, this straight orientation terminal is designed for 14-18 AWG wire sizes. With an operating temperature range of -40 to 150°C, it ensures reliable performance in various environments. Featuring F-Crimp technology and an open barrel design, it offers secure and efficient wire termination. RoHS compliant, this receptacle guarantees both quality and environmental responsibility. Upgrade your crimp terminal collection with this essential component from the Ultra-Pod 250 series.