| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969283-2 |
| Color: | Black |
| Series: | Ultra-Pod 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 22.99 mm, .905 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .16 in, 2.79 - 4.06 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1969283-2 |
1969283-2
Specifications
Detailed Description
Introducing the ULTRA-POD 250 ASSY REC 18-14 AWG TPBR, a high-performance black receptacle terminal designed for efficient electrical connections. Crafted with durable brass and plated with tin, it ensures reliable conductivity. Its compact size, with an overall length of .905 inches, makes it versatile for various applications. Featuring a flag orientation and F-Crimp for easy installation, it accommodates wire sizes ranging from 14-18 AWG. The nylon insulation material guarantees safety and durability, even in harsh operating environments (-40 - 150 °C). With a wide tab width of 6.35 mm and thickness of .81 mm, it offers compatibility and flexibility. Trust in the quality of this Quick Disconnect, ideal for professional use in automotive, industrial, and electrical projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1852892-3 | ![]() |


