| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969332-2 |
| Housing Material: | Nylon |
| Pitch: | 12.39 mm, .488 in |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1969332-2 |
1969332-2
Specifications
Detailed Description
Enhance secure connections with our Positive Lock 250 Housing Receptacle, crafted from durable Nylon for reliable performance. Featuring a pitch of .488 inches (12.39 mm) and a straight orientation, this two-position receptacle in natural housing color ensures easy installation. Designed for cable mount applications, the housing guarantees a secure fit, while its polarization mating alignment type further enhances connectivity. With RoHS compliance and a focus on quality, this terminal housing is a crucial component for various electronic setups. Browse our selection for more connectors, terminals, and splices to meet your project needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170327-1 | ![]() | |
| TE Connectivity 170328-1 | ![]() | |
| TE Connectivity 170329-1 | ![]() | |
| TE Connectivity 2238155-1 | ![]() | |
| TE Connectivity 2238156-1 | ![]() |


