| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969352-2 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | PA 6 Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 208 |
| Contact Amperage: | 16 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | JJ4 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.3 µm, 51.18 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 14.9 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Contact Layout: | Inline |
| Connector Length: | .356 in, 9.03 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 1C, 2D |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boss |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1.3 µm |
| Contact Retention: | Without |
| Mating Tab Thickness: | .031 in, .8 mm |
| Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1969352-2 |
| SKU: | AMP1969352-2 |
1969352-2
Specifications
Detailed Description
Experience seamless connectivity with the ASSY DIN R/A RAST5 HDR 02-A in G series. Crafted with PA 6 Nylon housing, this IDC connector features a single row design for efficient board mounting through solder or through hole methods. Its brass contacts ensure reliable power transmission, with a 5mm pitch and 250 VAC voltage rating. With two positions and a natural housing color, it's perfect for power circuit applications. Operating in a wide temperature range from -40 to 105°C, this UL 94V-2 compliant connector offers quality and durability. Its right-angle mount orientation and compact design make it ideal for space-restricted applications. Elevate your connectivity solutions with this high-performance Wire to Board connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1241965-2 | ![]() | |
| TE Connectivity 9-1241961-2 | ![]() |


