1969375-1

Heilind Number:AMP1969375-1
Manufacturer:TE Connectivity
Manufacturer Number:1969375-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 DUAL TAB ADAPTER NYLON NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1969375-1
Housing Material:Nylon
Pitch:.236 in, 5.99 mm
Terminal Type:Tab
Orientation:Straight
Number of Positions:2
Housing Color:Natural
Mating Retention Type:Hole
Mating Alignment Type:None
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP1969375-1

Detailed Description

Enhance your electrical connections with our FASTON 250 DUAL TAB ADAPTER. Crafted from durable Nylon in a natural hue, this straight-oriented terminal housing features a pitch of .236 inches (5.99 mm) and accommodates two tab connectors. Its cable mount design allows for easy installation, while the hole mating retention type ensures secure connectivity. Perfect for a range of applications, this RoHS-compliant housing guarantees both performance and environmental responsibility. Upgrade your setup with this essential component for efficient and reliable power transmission.