1969534-1

Heilind Number:AMP1969534-1
Manufacturer:TE Connectivity
Manufacturer Number:1969534-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

POSITIVE LOCK .110 HOUSING RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1969534-1
Housing Material:Nylon
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Mating Retention Type:Latch
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP1969534-1

Detailed Description

Enhance your connectivity with this Positive Lock .110 Housing Receptacle. Crafted from durable Nylon in a natural hue, it offers a secure Straight orientation for optimal performance. Featuring a single Receptacle terminal, it ensures efficient power transmission. Its Latch mating retention type and Polarization alignment guarantee a stable connection. Designed for Cable Mount (Free-Hanging) installation, it is versatile and easy to set up. With RoHS compliance, it meets environmental standards, making it a reliable choice for various applications in the field of connectors and terminals.