| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969540-8 |
| Color: | White |
| Series: | Economy Power 2.5 |
| Amperage: | 7.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .09 in, 2.5 mm |
| Package Quantity: | 3200 |
| Lock Type: | Latch |
| Number of Positions: | 8 |
| Housing Color: | White |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .326 in, 8.3 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Wire Size: | .13 - .33 mm², 26 - 22 AWG |
| Contact Transmits: | Power |
| Connector Length: | 11.04 mm, .435 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | 12.32 mm, .485 in |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1969540-8 |
| SKU: | AMP1969540-8 |
1969540-8
Specifications
Detailed Description
Enhance your power and signal connections with our Economy Power 2.5 Housing Plug. Designed for dual-row configurations, this receptacle features a durable nylon GF construction in a crisp white hue, meeting UL 94V-0 flammability standards. With a pitch of 2.5mm and a voltage rating of 250 VAC, it ensures reliable performance in a variety of applications. Its cable mount design allows for easy installation, while the crimp termination method accommodates wire sizes ranging from 26-22 AWG. With a current rating of 7.5 A and operating temperature range of -55 to 105 °C, this connector is suitable for both power and signal transmission. Each package contains 3200 units, making it ideal for large-scale projects. Trust in its quality and compliance with RoHS standards for a dependable solution in your PCB assembly. Elevate your connectivity with the Economy Power 2.5 Housing Plug.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1969567-8 | ![]() | |
| TE Connectivity 1-2323743-2 | ![]() | |
| TE Connectivity 1-2323743-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2018 | E-18-011148 (xml) - Discontinuance. | N/A | |||


