| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969588-5 |
| Color: | Natural |
| Series: | Economy Power 2.5 |
| Amperage: | 7.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Lock Type: | Latch |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .13 - .33 mm², 26 - 22 AWG |
| Contact Transmits: | Power |
| Connector Length: | 15 mm, .591 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | 18.17 mm, .715 in |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1969588-5 |
| SKU: | AMP1969588-5 |
1969588-5
| Heilind Number: | AMP1969588-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1969588-5 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal wires with this Economy Power 2.5 housing. Designed for cable mount (free-hanging) installation, this single-row receptacle features a 2.5mm pitch and can accommodate up to 5 positions. With a durable nylon housing meeting UL 94V-0 standards, it offers reliable performance in a wide temperature range. The brass contacts, suitable for 26-22 AWG wire sizes, ensure efficient power transmission. Featuring a latch for secure mating retention, this connector is ideal for various applications in appliances and more, with RoHS compliance for environmental responsibility. Packaged in a convenient bag, it's ready for use in your project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/13/2025 | PCN-25-238919 - Material Change. a new Nylon UL94V-0 material will be used to manufacture the part numbers listed below. This new material has completed all necessary internal validation testing and will optimize product performance. | Download | |||
| 04/24/2025 | PCN-25-242214-C - PCN cancellation. PCN Cancellation of the new Nylon UL94V-0 material will be used to manufacture the part numbers listed below. | Download | |||

