| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969589-8 |
| Color: | Natural |
| Series: | Economy Power 2.5 |
| Amperage: | 7.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 10000 |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Wire Size: | .13 - .33 mm², 26 - 22 AWG |
| Contact Transmits: | Power |
| Connector Length: | 22.5 mm, .886 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | 18.17 mm, .715 in |
| Mating Retention: | With |
| Mating Connector Lock: | Without |
| Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1969589-8 |
| SKU: | AMP1969589-8 |
1969589-8
Specifications
Detailed Description
Enhance your power and signal connections with this Economy Power 2.5 housing, featuring a single-row receptacle design for efficient cable mounting. Crafted from durable Nylon GF material in a natural color, it offers reliable performance in various environments. With a 2.5mm pitch and 8 positions, it accommodates 26-22 AWG wire sizes for versatile connectivity. This UL 94V-0 compliant connector operates at temperatures ranging from -25 to 105°C (-13 to 221°F), ensuring stability under heat fluctuations. Suitable for appliances and other applications, it guarantees secure mating with polarization and latch retention. RoHS compliant, it meets environmental standards for sustainable usage. Whether for power or signal transmission, this connector is a dependable choice for your PCB socket receptacle needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1969589-0 | ![]() | |
| TE Connectivity 1-1969589-2 | ![]() | |
| TE Connectivity 1-1969589-3 | ![]() | |
| TE Connectivity 1-1969589-4 | ![]() |


