| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969592-8 |
| Color: | White |
| Series: | Economy Power 2.5 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .05 in, 1.28 mm |
| Package Quantity: | 900 |
| Lock Type: | Latch |
| Number of Positions: | 8 |
| Housing Color: | White |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 19.97 mm, .786 in |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Wire Size: | .13 - .33 mm², 26 - 22 AWG |
| Contact Transmits: | Power |
| Connector Length: | 12.89 mm, .507 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | 10.32 mm, .406 in |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1969592-8 |
| SKU: | AMP1969592-8 |
1969592-8
Specifications
Detailed Description
Experience secure and efficient power and signal transmission with this dual-row Economy Power 2.5 housing connector. Designed for cable mount (free-hanging) applications, it features a white nylon GF construction that meets UL 94V-0 flammability standards. With a pitch of 2.5mm and 8 positions, it is ideal for wire-to-wire connections in various appliances. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector ensures reliability in diverse environments. Its receptacle housing, with a latch for mating retention, offers ease of use and durability. Suitable for 26-22 AWG wire sizes, this connector is a versatile solution for your power and signal circuitry needs. RoHS compliant, it aligns with environmental regulations for sustainable manufacturing practices. Upgrade your connectivity with this high-quality connector, perfect for PCB socket receptacles.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1969594-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2018 | E-18-011148 (xml) - Discontinuance. | N/A | |||


